- RS Stock No.:
- 410-347
- Mfr. Part No.:
- 427.1667
- Manufacturer:
- Scame
- RS Stock No.:
- 410-347
- Mfr. Part No.:
- 427.1667
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
Product Details
Panel Socket - Straight
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 346 → 415 V |
IP Rating | IP67 |
Colour | Grey |