- RS Stock No.:
- 111-5514
- Mfr. Part No.:
- 7248
- Manufacturer:
- MENNEKES
6 In stock for delivery within 2 working days
Added
Price Each
€772.17
(exc. VAT)
€949.77
(inc. VAT)
Units | Per unit |
1 + | €772.17 |
- RS Stock No.:
- 111-5514
- Mfr. Part No.:
- 7248
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Termination Method | Screw |
IP Rating | IP67 |
Colour | Red, White |