- RS Stock No.:
- 146-5902
- Mfr. Part No.:
- 27001
- Manufacturer:
- MENNEKES
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each
€24.99
(exc. VAT)
€30.74
(inc. VAT)
Units | Per unit |
1 + | €24.99 |
- RS Stock No.:
- 146-5902
- Mfr. Part No.:
- 27001
- Manufacturer:
- MENNEKES
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | P-4011101-01 |
IP Rating | IP44 |
Colour | Blue |