- RS Stock No.:
- 146-5904
- Mfr. Part No.:
- 27004
- Manufacturer:
- MENNEKES
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price Each
€31.82
(exc. VAT)
€39.14
(inc. VAT)
Units | Per unit |
1 + | €31.82 |
- RS Stock No.:
- 146-5904
- Mfr. Part No.:
- 27004
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The MENNEKES Industrial Power Socket has 5 poles, wall mounting type and international protection rating of IP44.
Clock position: 6 h
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Red |