- RS Stock No.:
- 190-3045
- Mfr. Part No.:
- 0 522 84
- Manufacturer:
- Legrand
58 In stock for delivery within 2 working days
Added
Price Each
€37.38
(exc. VAT)
€45.98
(inc. VAT)
Units | Per unit |
1 - 9 | €37.38 |
10 + | €35.54 |
- RS Stock No.:
- 190-3045
- Mfr. Part No.:
- 0 522 84
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand Industrial Power Socket
The Legrand 16A industrial power socket is a cable mount connector that features hinged socket protector with 3P+N+E pole. The unique connection system provides a convenient and secure coupling with corresponding plugs.
Features and Benefits
Voltage ranging between 380VAC and 415VAC
Height of 125mm, a width of 125mm and depth of 121mm
Interlocked socket
Number of ways are 3
Plastic material
Red in colour
Height of 125mm, a width of 125mm and depth of 121mm
Interlocked socket
Number of ways are 3
Plastic material
Red in colour
Certifications
IP44 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Red |