- RS Stock No.:
- 327-5601
- Mfr. Part No.:
- 70276
- Manufacturer:
- MENNEKES
1 In stock for delivery within 2 working days
Added
Price Each
€778.63
(exc. VAT)
€957.71
(inc. VAT)
Units | Per unit |
1 + | €778.63 |
- RS Stock No.:
- 327-5601
- Mfr. Part No.:
- 70276
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type 70276
2 CEEform sockets 16 A, 400 V, 5 P
1 CEEform socket 32 A, 400 V, 5 P
4 SCHUKO® sockets 16 A, 230 V, 2 P+E
Fuse protection/device protection:
2 Neozed D 01, 3P
2 Neozed D 01, 1P
Plug connector 32 A, 400 V, 5 P
Housing size: 306 x 230 x 287 mm
1 CEEform socket 32 A, 400 V, 5 P
4 SCHUKO® sockets 16 A, 230 V, 2 P+E
Fuse protection/device protection:
2 Neozed D 01, 3P
2 Neozed D 01, 1P
Plug connector 32 A, 400 V, 5 P
Housing size: 306 x 230 x 287 mm
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Number of Sockets | 7 |
Mounting Type | Free Standing |
- RS Stock No.:
- 327-5601
- Mfr. Part No.:
- 70276
- Manufacturer:
- MENNEKES