- RS Stock No.:
- 701-0502
- Mfr. Part No.:
- 100400005
- Manufacturer:
- Kopp
5 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€26.58
(exc. VAT)
€32.69
(inc. VAT)
Units | Per unit |
1 - 9 | €26.58 |
10 + | €25.25 |
- RS Stock No.:
- 701-0502
- Mfr. Part No.:
- 100400005
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CEE Combination Wall Socket
With CEE socket (5-pin) and protective contact socket (3-pin) with hinged cover
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 250 V |
Mounting Type | Wall Mount |