- RS Stock No.:
- 760-9042
- Mfr. Part No.:
- 427.3260
- Manufacturer:
- Scame
3 In stock for delivery within 2 working days
Added
Price Each
€32.14
(exc. VAT)
€39.53
(inc. VAT)
Units | Per unit |
1 - 9 | €32.14 |
10 + | €30.50 |
- RS Stock No.:
- 760-9042
- Mfr. Part No.:
- 427.3260
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
Product Details
Panel Socket - Straight
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 100 → 130 V |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Colour | Yellow |