- RS Stock No.:
- 890-8791
- Mfr. Part No.:
- STV100K23Y
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8791
- Mfr. Part No.:
- STV100K23Y
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
STV 100K Series - Surge Protective Devices
The STV 100K series from SolaHD. These hardwired surge protective devices are designed for installation at the service entrance, branch panel or a dedicated sensitive electronic load. The STV 100K series contains the highest levels of safety built into the product including thermal fusing and a fault current fusing level of 65 kAIC. These units feature all mode protection, LED and audible alarm status indication, sinewave tracking and form C dry contacts.
Features
100,000 amp peak current rating provides all mode protection against severe transients
Low clamping levels for more effective protection
LED status and audible alarms
Compact, rugged metal
Low clamping levels for more effective protection
LED status and audible alarms
Compact, rugged metal
Applications
Distribution Panels
Branch, Lighting and Control Panels
Dedicated Industrial Equipment
Factory Automation Installations
Branch, Lighting and Control Panels
Dedicated Industrial Equipment
Factory Automation Installations
Standards
UL, CSA
SolaHD
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 100kA |
Electrical Phase | 3 |
Impulse Discharge Current | 3kA |
Length | 152.4mm |
Width | 101.6mm |
Depth | 81.3mm |
Dimensions | 152.4 x 101.6 x 81.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60 °C |