SKF TKTL 40 Infrared Thermometer, -50°C Min, +1000 (Infrared Measurement) °C, +1370 (Contact Probe Measurement) °C Max,
- RS Stock No.:
- 124-8487
- Mfr. Part No.:
- TKTL40
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 124-8487
- Mfr. Part No.:
- TKTL40
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
Bearing Temperature Inspection – Infrared
SKFs TKTL range of infrared thermometers provide accurate, user-friendly temperature measurement from a distance. All versions are equipped with a back lit display and laser sighting. Available with various levels of complexity, the TKTL10 is a robust entry level infrared thermometer. The TKTL30 has more sophisticated features such as max/min and average readings, high/low level alarm and a direct contact type K contact probe.
TKTL 40
Built-in camera, all measurements can be taken, stored, recalled and exported to PC
Dual laser sighting defines the temperature measurement area
Supplied with TMDT 2-30 temperature probe
Selectable measurement modes, high/low alarm levels and shut off features
Environmental properties can be displayed and stored
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1000 (Infrared Measurement) °C, +1370 (Contact Probe Measurement) °C |
Temperature Scale | Centigrade, Fahrenheit |
Distance to Spot Ratio | 50:1 |
Best Accuracy | ±0.5 (Contact Probe Measurement) %, ±1 (Infrared Measurement) % |
Absolute Minimum Temperature Measurement | -50°C |
Emissivity | 0.1 → 1 |
Model Number p | TKTL 40 |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | <300 ms |
Length | 62mm |
Width | 155mm |
Height | 205mm |
Dimensions | 62 x 155 x 205mm |
Weight | 500g |