RS PRO Infrared Thermometer With RS Calibration

  • RS Stock No. 136-7892
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro RS820 Infrared Thermometer (non-contact)

RS PRO RS820 is an easy-to-use IR thermometer (sometimes called laser thermometers or non-contact thermometers) for reading thermal radiation emitted from any given object where a probe is not appropriate. This allows precise temperature measurements, provides rapid detection with a dual laser and features a 12:1 spot ratio. An illuminated negative digital display provides clear readings. When reading surface temperature the non-contact thermometer has a large temperature range of -50 to 380°C with an accuracy ± 1% of the reading.

Infrared thermometers are an essential device for individuals who need to measure the temperatures of something without physically touching the item. This handheld temperature gun does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.

RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost-effective and high quality you can rely on.

Features and Benefits:

• 12:1 distance-to-spot ratio
• Easy-to-use
• User selectable °C or °F
• Rapid detection 150ms
• Automatic Data Hold
• Auto Power Off (saves battery)
• Size (H x W x D): 131 x 96 x 35 mm
• Weight: 130 g
• Fixed emissivity of 0.95

Typical Applications

These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance

FAQs

Are calibrated versions available?
Yes, calibration is available for some markets, please click on the link for more information.

Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +380 °C, +716 °F
Temperature Scale Centigrade, Fahrenheit
Calibrated RSCAL
Absolute Minimum Temperature Measurement -50°C
Distance to Spot Ratio 12:1
Best Accuracy ±1 %
Resolution 0.1 °C
Response Time 150 ms
Temporarily out of stock - back order for despatch 05-03-2020, delivery within 1 working days
Unit of sale: Each
169.22
(exc. VAT)
208.14
(inc. VAT)
units
Per unit
1 +
€169.22
Related Products
A multipurpose thermometer combining infrared and contact capability, ...
Description:
A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging ...
Small, exceptional accurate temperature readings and easy to ...
Description:
Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series are precise and designed to resist a 3 meter drop IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. ...
The infrared thermometer offers maximum safety and precision ...
Description:
The infrared thermometer offers maximum safety and precision when measuring the temperature of smaller objects from a reasonable distance The 4 point infrared thermometer shows the exact measuring range, preventing incorrect measurements Monitoring wall temperature, troubleshooting in heating and air ...
Specifically designed for HVAC/R, industrial maintenance, fire prevention, ...
Description:
Specifically designed for HVAC/R, industrial maintenance, fire prevention, electrical and quality control, Amprobe's IR-700 series are high performance diagnostic tools With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer ...