Recently searched

    Optris Digital Thermometer, Max Temperature +1600°C, ±2 °C, Centigrade

    RS Stock No.:
    241-0177
    Mfr. Part No.:
    CATP202M
    Manufacturer:
    Optris
    Optris
    View all Infrared Thermometers
    2 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €1,471.44

    (exc. VAT)

    €1,809.87

    (inc. VAT)

    unitsPer unit
    1 +€1,471.44
    RS Stock No.:
    241-0177
    Mfr. Part No.:
    CATP202M
    Manufacturer:
    Optris
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Specifications

    AttributeValue
    Absolute Maximum Temperature Measurement+1600°C
    Temperature ScaleCentigrade
    Best Accuracy±2 °C
    Absolute Minimum Temperature Measurement+385°C
    Distance to Spot Ratio300:1
    2 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €1,471.44

    (exc. VAT)

    €1,809.87

    (inc. VAT)

    unitsPer unit
    1 +€1,471.44