Optris Digital Thermometer, Max Temperature +420°C, ±1 °C, Centigrade
- RS Stock No.:
- 241-0183
- Mfr. Part No.:
- OPTMSI
- Manufacturer:
- Optris
View all Infrared Thermometers
4 In stock for delivery within 2 working days
Price Each
€97.00
(exc. VAT)
€119.31
(inc. VAT)
units | Per unit |
1 + | €97.00 |
- RS Stock No.:
- 241-0183
- Mfr. Part No.:
- OPTMSI
- Manufacturer:
- Optris
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
Absolute Maximum Temperature Measurement | +420°C |
Temperature Scale | Centigrade |
Distance to Spot Ratio | 20:1 |
Absolute Minimum Temperature Measurement | -32°C |
Best Accuracy | ±1 °C |