Hanna Instruments HI 99556 IR Thermometer, -10°C Min, ±2 % Accuracy, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 460-5491
- Mfr. Part No.:
- HI99556
- Manufacturer:
- Hanna Instruments
- RS Stock No.:
- 460-5491
- Mfr. Part No.:
- HI99556
- Manufacturer:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Infra-red thermometer with insertion probe
Ergonomic, with wrist strap.
Ideal for making rapid controls without touching the measured surface.
Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.
Delivered with probe HI765PW
Fixture
– HI 765 PW: replacement T° probe assembly
– HI 710007: blue anti-shock holder.
Available in calibrated version.
Ideal for making rapid controls without touching the measured surface.
Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.
Delivered with probe HI765PW
Fixture
– HI 765 PW: replacement T° probe assembly
– HI 710007: blue anti-shock holder.
Available in calibrated version.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +300°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Absolute Minimum Temperature Measurement | -10°C |
Best Accuracy | ±2 % |
Distance to Spot Ratio | 3:1 |
Emissivity | 0.95 |
Model Number p | HI 99556 |
Resolution | 1 °C |
Response Time | 1 s |
Length | 143mm |
Width | 80mm |
Height | 38mm |
Dimensions | 143 x 80 x 38mm |
Weight | 320g |