- RS Stock No.:
- 732-6952
- Mfr. Part No.:
- MAX7313AEG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-6952
- Mfr. Part No.:
- MAX7313AEG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Expanders, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
LAN Controller | No |
IDE Controller | No |
PCI Support | No |
Serial ATA | No |
Number of I/O Channels | 16 |
DMA Controller | No |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Dimensions | 8.74 x 3.99 x 1.55mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |