Deutsch Crimp Extraction Tool, HD30, HDP20 Series, Contact size 16

  • RS Stock No. 190-3511
  • Mfr. Part No. 0411-204-1605
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Extraction Tools

A range of crimp contact extraction tools for the Deutsch HDP20, HD10 and HD30 range of sealed connectors.

Remove contacts easily
Designed to break before damaging the connector

Extraction Tools

Specifications
Attribute Value
Tool Type Extraction Tool
Contact Size 16
Series HD30, HDP20
Overall Length 2.275 in
Tip Width 0.16in
Temporarily out of stock - back order for despatch 10-02-2021, delivery within 2 working days
Unit of sale: Each (In a Pack of 2000)
1.013
(exc. VAT)
1.226
(inc. VAT)
units
Per unit
Per Pack*
2000 +
€1.013
€2,026.00
*price indicative
Related Products
Designed for industrial use where heat, dust, moisture ...
Description:
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium Typically, these connectors are suitable for use on test equipment, industrial sensors, medical ...
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability This extraction tool ...
The Han-Modular series is a system consisting of ...
Description:
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector ...
Glenair Series 801 Mighty Mouse connectors feature a ...
Description:
Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ...