Deutsch Crimp Extraction Tool, IMC Pin Contact, Contact size 22

  • RS Stock No. 314-6929
  • Mfr. Part No. 6757-201-2201
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Accessories

100 / 200 Series

Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories

Specifications
Attribute Value
Contact Type Pin
Tool Type Extraction Tool
Contact Size 22
Series IMC
4936 In stock for delivery within 2 working days
Unit of sale: Each
4.15
(exc. VAT)
5.10
(inc. VAT)
units
Per unit
1 - 14
€4.15
15 - 49
€3.94
50 - 99
€3.75
100 - 249
€3.31
250 +
€3.14
Related Products
A locator on the tool positions contacts in ...
Description:
A locator on the tool positions contacts in the tool jaws to give an easy consistent crimp action,A contact extraction tool is also available for servicing connectors during maintenance and modifications. Operating instructions are included with both tools. The crimp ...
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contactsBayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contactsBayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...
Developed to meet the increased requirements for safety ...
Description:
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop ...