- RS Stock No.:
- 200-6955
- Mfr. Part No.:
- MO-66105
- Manufacturer:
- MECATRACTION
25 In stock for delivery within 2 working days
Added
Price Each
€159.07
(exc. VAT)
€195.66
(inc. VAT)
Units | Per unit |
1 + | €159.07 |
- RS Stock No.:
- 200-6955
- Mfr. Part No.:
- MO-66105
- Manufacturer:
- MECATRACTION
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MO-66105
The Mecatraction MO-66105 plier allows the easy plug in red and blue disconnects terminals of 2.8, 4.8, 5 and 6.35mm.
Chrome-vanadium steel body
Insulated handles up to 1000 V
Insulation compliant with IEC-60900
Length : 210 mm
Weight : 0.190 Kg
Insulated handles up to 1000 V
Insulation compliant with IEC-60900
Length : 210 mm
Weight : 0.190 Kg
Specifications
Attribute | Value |
---|---|
Contact Type | Plug |
Tool Type | Insertion Tool |
Series | MO |
- RS Stock No.:
- 200-6955
- Mfr. Part No.:
- MO-66105
- Manufacturer:
- MECATRACTION