AB Connectors ABCIRP Series, Insertion Tool, size 16

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

AB Connectors ABCIRP Connector Insert and Extraction Tooling

A comprehensive range of connector contact insert and extraction tooling suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors.

AB Connectors, ABCIRP Connector Range

Specifications
Attribute Value
Contact Type Pin, Socket
Contact Size 16
Series ABCIRP
5 In stock for delivery within 2 working days
Unit of sale: Each
172.59
(exc. VAT)
212.29
(inc. VAT)
units
Per unit
1 - 4
€172.59
5 +
€155.32
Related Products
A range of crimp dies for the Pressmaster ...
Description:
A range of crimp dies for the Pressmaster MCT Mobile Crimp Tool (stock number 492-9595) These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
The Souriau Shandles Crimping Tool + Crimping Heads ...
Description:
The Souriau Shandles Crimping Tool + Crimping Heads are equipment designed with a professional use in mind Manufactured from high-quality materials that guarantee durability and long life operation. The Shandles Crimp Tool (787-9588) is a crimp tool without a die ...
A range of crimp dies for the Klauke ...
Description:
A range of crimp dies for the Klauke EK50ML electromechanical micro crimp tool The Klauke 50 series of crimp dies are available for various connector types.Including bootlace ferrules, tubular terminals and DIN terminals.Part number 908-2880 suitable for DIN terminals 0.5 ...
Developed to meet the increased requirements for safety ...
Description:
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop ...