Laserliner 31mm probe Inspection Camera, 30m Probe Length, 640 x 480pixelek Resolution, LED Illumination, Stainless
- RS Stock No.:
- 145-7889
- Mfr. Part No.:
- 088.834LS
- Manufacturer:
- Laserliner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-7889
- Mfr. Part No.:
- 088.834LS
- Manufacturer:
- Laserliner
Technical data sheets
Legislation and Compliance
Product Details
Laserliner Inspection Camera
The Laserliner 640x480pixel resolution inspection camera is a professional video inspection system with self-levelling function and interchangeable camera head. The system has a large, high-resolution, 5in, colour display with an integrated still image and video recording function and an adjustable digital zoom function. The device compares the current image with a reference image and has a Li-ion battery for up to 4 hours of continuous operation.
Features and Benefits
Multilingual on-screen-display
Data storage on SD card, maximum 16GB
Interchangeable camera unit
31mm stainless steel camera head
Integrated self-levelling for optimum camera alignment
No pull-back
12, high-performance LEDs
Sturdy, stand-up reel
Stable, reinforced feed cable
Minimum focus distance is 50mm
Maximum bending radius is 70mm
Field of view is 71⁰
Probe length is 30m
Data storage on SD card, maximum 16GB
Interchangeable camera unit
31mm stainless steel camera head
Integrated self-levelling for optimum camera alignment
No pull-back
12, high-performance LEDs
Sturdy, stand-up reel
Stable, reinforced feed cable
Minimum focus distance is 50mm
Maximum bending radius is 70mm
Field of view is 71⁰
Probe length is 30m
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Probe Length | 30m |
Probe Diameter | 31mm |
Resolution | 640 x 480pixely |
Field of View | 71° |
Illumination Type | LED |
Minimum Focus Distance | 50mm |
Maximum Bending Radius | 70mm |
Battery Type | Li-Ion |
Housing Material | Stainless Steel |