Laserliner 4mm probe Inspection Camera, 2m Probe Length, 320 x 240 pixels, 640 x 480pixelek Resolution, LED
- RS Stock No.:
- 145-7891
- Mfr. Part No.:
- 088.805LS
- Manufacturer:
- Laserliner
- RS Stock No.:
- 145-7891
- Mfr. Part No.:
- 088.805LS
- Manufacturer:
- Laserliner
Technical data sheets
Legislation and Compliance
Product Details
Laserliner Inspection Camera
The Laserliner 320x240pixels resolution flexicamera set is a video inspection system with a universal micro camera with a very small camera head. It has a display resolution of 640x480pixels. This handheld unit has a 5in, TFT colour display with 2x digital zoom and 90° picture rotation. The camera snake is fully flexible and comes with 12, high performance LEDs for powerful object lighting. It has an integrated still image and a video recording function with snapshot option for image documentation during video recording and an adjustable, digital zoom function with large and high-resolution zoom range. Data storage on SD card is up to 16GB. The flexi camera is ideal for hard-to-reach places due to very small camera head made of stainless steel.
Features and Benefits
External monitors operated via TV Out connection
Multilingual on-screen-display
Interchangeable camera unit
Waterproof camera head and cable
Li-ion battery for up to 4 hours of continuous operation
No pull-back
Field of vision is 56⁰
Safety lens/ camera protector
Camera head diameter is 4mm
Minimum focus distance is 15mm
Maximum bending radius is 70mm
Probe length is 2m
Probe diameter is 4mm
Sturdy, hand-held reel with 20m cable
Stainless steel housing
Multilingual on-screen-display
Interchangeable camera unit
Waterproof camera head and cable
Li-ion battery for up to 4 hours of continuous operation
No pull-back
Field of vision is 56⁰
Safety lens/ camera protector
Camera head diameter is 4mm
Minimum focus distance is 15mm
Maximum bending radius is 70mm
Probe length is 2m
Probe diameter is 4mm
Sturdy, hand-held reel with 20m cable
Stainless steel housing
Certifications
IP67 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Probe Length | 2m |
Probe Diameter | 4mm |
Resolution | 320 x 240 pixels, 640 x 480pixely |
Field of View | 56° |
Illumination Type | LED |
Minimum Focus Distance | 15mm |
Maximum Bending Radius | 70mm |
Battery Type | Li-Ion |
Housing Material | Stainless Steel |