Laserliner 20mm probe Fibrescope, 15m Probe Length, 640 x 480pixelek Resolution, LED Illumination, Stainless Steel
- RS Stock No.:
- 174-6538
- Mfr. Part No.:
- 089.815L
- Manufacturer:
- Laserliner
Discontinued product
- RS Stock No.:
- 174-6538
- Mfr. Part No.:
- 089.815L
- Manufacturer:
- Laserliner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Video Inspection System
Large, high resolution 5.0" colour display.
Integrated still image and video recording function with snapshot option for image documentation during video recording.
Adjustable, digital zoom function with large and high resolution zoom range.
Image rotation in 90° increments.
Image comparison function: Compares the current image with a reference image.
Data storage on SD card, max. 16 GB.
USB 2.0 port.
External monitors operated via TV Out connection.
Multilingual On-Screen-Display.
Interchangeable camera unit.
Li-ion battery for up to 4 hours of continuous operation.
20 mm stainless steel camera head.
No pull-back thanks to flexible coil spring.
Powerful object lighting.
Sturdy, hand-held reel with 15 m cable.
Stable, reinforced feed cable. (ø 5.8 mm)
Suitable for 40 mm tubes with 90° bend.
5.0" TFT colour display.
Camera head with 10 high-performance LEDs.
Specifications
Attribute | Value |
---|---|
Probe Length | 15m |
Probe Diameter | 20mm |
Resolution | 640 x 480pixely |
Field of View | 127° |
Illumination Type | LED |
Minimum Focus Distance | 50mm |
Battery Type | Li-Ion |
Housing Material | Stainless Steel |
- RS Stock No.:
- 174-6538
- Mfr. Part No.:
- 089.815L
- Manufacturer:
- Laserliner