- RS Stock No.:
- 136-2401
- Mfr. Part No.:
- 1600-0164-520
- Manufacturer:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-2401
- Mfr. Part No.:
- 1600-0164-520
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann IL2 Inspection Light
The Ansmann IL2 inspection light features the latest SMD LED technology with a spotlight and the main lamp on the side. The top spotlight produces 100 lumens with the main lamp emitting 200 lumens. An ergonomic grip and rubberised housing allow for easy operation. Powered by a built-in Li-ion battery pack provides 3.5 hours (Main lamp) and 5 hours (Spotlight). This light is rechargeable through the supplied USB mains power supply using the included USB to Hollow plug.
Features and Benefits
Professional Working Lamp with the latest SMD LED technology
Features top spotlight and side main lamp
Two built in magnets
Robust and splashproof housing
Rechargeable Li-ion battery
Operating time: 3.5 hours (Main lamp), 5 hours (Spotlight)
Charging time: 3 hours
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 3.7 V, 240 V |
Light Style | Handheld |
Length | 190 mm |