AD8221ARMZ Analog Devices, Differential Amplifier, 2.7mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 2.7mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 0.8MΩ
Minimum CMRR 62dB
Height 0.84mm
Dimensions 3 x 3 x 0.84mm
Width 3mm
Length 3mm
86 In stock for delivery within 2 working days
Unit of sale: Each
5.08
(exc. VAT)
6.25
(inc. VAT)
units
Per unit
1 - 9
€5.08
10 - 24
€4.71
25 +
€4.32
Packaging Options:
Related Products
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver ...
The ADA4927 by Analog Devices is a low ...
Description:
The ADA4927 by Analog Devices is a low noise, ultralow distortion, high speed, current feedback differential amplifier This is an ideal choice for driving a high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...