- RS Stock No.:
- 192-5878
- Mfr. Part No.:
- MX0407
- Manufacturer:
- Metrix
Discontinued product
- RS Stock No.:
- 192-5878
- Mfr. Part No.:
- MX0407
- Manufacturer:
- Metrix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MX 407 Insulation Tester Multimeter
The MX 407 is an insulation tester and a multimeter. The insulation tester is equipped with a 4000 count backlit display, it offers both analogue and digial viewing modes for instant interpretation of the results.
The MX 407 is used mainly to check safety on electrical installations.
It is ideal for maintenance and repair of electrical equipment such as motors, cables, etc
Insulation at 250 / 500 / 1000 V
AC or DC voltage measurement up to 600 V
Insulation resistance up to 4 GΩ
Continuity with 200 mA test current
Dual analogue and digital display on a wide backlit screen
Power supply: 6 x 1.5 V AA batteries
It is ideal for maintenance and repair of electrical equipment such as motors, cables, etc
Insulation at 250 / 500 / 1000 V
AC or DC voltage measurement up to 600 V
Insulation resistance up to 4 GΩ
Continuity with 200 mA test current
Dual analogue and digital display on a wide backlit screen
Power supply: 6 x 1.5 V AA batteries
Standards
IEC 61010 600 V CAT IV / IEC 61557-3-4
Supplied with
1 x hands-free bag, 1 x set of 1.5 m leads (red/black), 1 black test probe (diameter 2 mm), 1 red crocodile clip and 1 operating manual in 5 languages.
Specifications
Attribute | Value |
---|---|
Model Number p | MX 407 |
Tester Type | Insulation Tester |
Minimum Test Voltage | 250V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 4GΩ |
Display Type | Analogue, Digital, LCD + Bargraph |
Calibrated | RSCAL |
Test Current | 200mA |
Battery Type | AA |
Power Source | Battery |
Safety Category Voltage | 600V |
Safety Category | CAT IV 600V |
Safety Category Level | CAT IV |
Length | 200mm |
Height | 50mm |
Weight | 700g |
Dimensions | 200 x 92 x 50mm |
Width | 92mm |