- RS Stock No.:
- 912-0273
- Mfr. Part No.:
- IM75
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 912-0273
- Mfr. Part No.:
- IM75
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR IM75 TRMS Handheld Multimeter/Insulation Tester Combo with METERLiNK®
The FLIR IM75 is both an advanced multifunction digital multimeter and premier handheld insulation tester for installation, troubleshooting and maintenance professionals.
Advanced Insulation Modes: Insulation Resistance up to 20 GΩ, PI, DAR, Earth Bond Resistance
Multiple ranges of resistance insulation test levels available via rotary switch: 50V, 100V, 250V, 500V, 1000V
Multi-color LED indicator with Compare Mode makes pass/fail determinations easy and visible
True RMS DMM measurements features reliable performance and 1000V range
VFD Mode for superior accuracy on variable controlled drive equipment
Remote viewing of real time readings on AndroidTM and iOSTM smartphones and tablets with METERLiNK® connectivity and free FLIR Tools Mobile app
Transmit readings to METERLiNK-enabled FLIR thermal imaging cameras to document and analyze thermal changes during insulation measurements
Extremely bright LED worklights in a flood pattern to illuminate test areas and targets
Durable double-molded construction (IP54, 2m Drop Test)
Ready for work with plenty of accessories: silicone CAT IV test leads with screw on silicone insulated alligator clips and magnetic hanging strap
Multiple ranges of resistance insulation test levels available via rotary switch: 50V, 100V, 250V, 500V, 1000V
Multi-color LED indicator with Compare Mode makes pass/fail determinations easy and visible
True RMS DMM measurements features reliable performance and 1000V range
VFD Mode for superior accuracy on variable controlled drive equipment
Remote viewing of real time readings on AndroidTM and iOSTM smartphones and tablets with METERLiNK® connectivity and free FLIR Tools Mobile app
Transmit readings to METERLiNK-enabled FLIR thermal imaging cameras to document and analyze thermal changes during insulation measurements
Extremely bright LED worklights in a flood pattern to illuminate test areas and targets
Durable double-molded construction (IP54, 2m Drop Test)
Ready for work with plenty of accessories: silicone CAT IV test leads with screw on silicone insulated alligator clips and magnetic hanging strap
Supplied with
FLIR IM75, TA81 CAT IV Silicone Insulated Test Probes with screw on insulated alligator clips, TA50 Magnetic hanging strap, 6 x AAA batteries, User manual/CD.
FLIR
Specifications
Attribute | Value |
---|---|
Model Number p | IM75 |
Tester Type | Insulation Tester |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 20GΩ |
Display Type | LCD |
Calibrated | RSCAL |
Battery Type | 6 x AAA |
Power Source | Battery |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |