Infineon AUIPS6041R Intelligent Power Switch, High Side, 7A, 36.3V, 2.5W 5-Pin, DPAK

  • RS Stock No. 784-9297
  • Mfr. Part No. AUIPS6041R
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Automotive Intelligent Power Switch, High-Side

Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.

Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection

Standards

AEC-Q100

Specifications
Attribute Value
Power Switch Type High Side Switch
Switch On Resistance 130mΩ
Number of Outputs 1
Voltage 36.3V
Current 7A
Power Rating 2.5W
Mounting Type Surface Mount
Package Type DPAK
Pin Count 5
Dimensions 6.73 x 7.49 x 2.39mm
Length 6.73mm
Width 7.49mm
Height 2.39mm
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Discontinued product