- RS Stock No.:
- 197-3470
- Mfr. Part No.:
- 12.02.1108-10
- Manufacturer:
- Roline
5 In stock for delivery within 2 working days
Added
Price Each
€80.28
(exc. VAT)
€98.74
(inc. VAT)
Units | Per unit |
1 + | €80.28 |
- RS Stock No.:
- 197-3470
- Mfr. Part No.:
- 12.02.1108-10
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline ethernet converter is a cost effective solution to convert a USB 3.0 / USB 3.2 Gen 1 port into a 10/100/1000Base-T Ethernet port.
Bus powered
Supports both full-duplex and half-duplex operation in Gigabit Ethernet
Supports both full-duplex and half-duplex operation in Gigabit Ethernet
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.0, USB 3.2 |
Number of Ports | 3 |
Connector A | USB C |
Connector A Gender | Male |
Connector B | RJ45 |
Connector B Gender | Female |