- RS Stock No.:
- 481-0104
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 481-0104
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
DVI to VGA adapters
481-0104: DVI-I male / D-sub HD 15-pin female adapter.
Video card adapter with DVI-I connector to connect an analogue screen fitted with a cable with a VGA plug (D-sub HD 15-pin).
Not adaptable to video cards equipped with a DVI-D connector.
481-0126: DVI-I female / D-sub HD 15-pin male adapter.
To connect a screen equipped with a lead with a DVI-I or DVI-D plug to a VGA (HD15) analogue video card.
Note: the display must be able to convert an analogue signal to digital.
Does not work with digital-only screens.
481-0132: DVI-I/VGA D-sub HD 15-pin female adapter (15 cm lead)
Mini lead to connect a screen equipped with a lead with a DVI-I or DVI-D plug to a VGA analogue video card (D-sub HD 15-pin)
Avoids errors in connecting the video card.
Note: the display must be able to convert an analogue signal to digital.
Does not work with digital-only screens.
Video card adapter with DVI-I connector to connect an analogue screen fitted with a cable with a VGA plug (D-sub HD 15-pin).
Not adaptable to video cards equipped with a DVI-D connector.
481-0126: DVI-I female / D-sub HD 15-pin male adapter.
To connect a screen equipped with a lead with a DVI-I or DVI-D plug to a VGA (HD15) analogue video card.
Note: the display must be able to convert an analogue signal to digital.
Does not work with digital-only screens.
481-0132: DVI-I/VGA D-sub HD 15-pin female adapter (15 cm lead)
Mini lead to connect a screen equipped with a lead with a DVI-I or DVI-D plug to a VGA analogue video card (D-sub HD 15-pin)
Avoids errors in connecting the video card.
Note: the display must be able to convert an analogue signal to digital.
Does not work with digital-only screens.
Specifications
Attribute | Value |
---|---|
Connector A | DVI-I Male |
Connector B | D-sub, 15-Pin Female |
Connector A Gender | Male |
Connector B Gender | Female |