- RS Stock No.:
- 732-7633
- Mfr. Part No.:
- DS9490R#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7633
- Mfr. Part No.:
- DS9490R#
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
USB to 1-Wire/iButton Adapter
The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size iButton, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire network performance.
The DS9490R has a RJ11 interface for standard connectivity accessories such as the DS1402D-DR8
DS9490B has an iButton® Interface and retains a fixed iButton. This Maxim product comes with a built in custom DS2401 identification chip, and the IButton is securely held behind a latched door.
The DS9490R has a RJ11 interface for standard connectivity accessories such as the DS1402D-DR8
DS9490B has an iButton® Interface and retains a fixed iButton. This Maxim product comes with a built in custom DS2401 identification chip, and the IButton is securely held behind a latched door.
Features and Benefits
High-Speed 12Mbps Universal Serial Bus (USB) Interface
Slew-Rate-Controlled 1-Wire Timing and Active Pullup for Improved 1-Wire Network Performance
DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8
Built-In Custom DS2401 Identification Chip
Reads all 1-Wire and iButton Devices. Writes All Except EPROM 1-Wire/iButton Devices
Supports Standard and Overdrive 1-Wire Communication
DS9490B has an iButton Interface and Retains a Fixed iButton
Slew-Rate-Controlled 1-Wire Timing and Active Pullup for Improved 1-Wire Network Performance
DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8
Built-In Custom DS2401 Identification Chip
Reads all 1-Wire and iButton Devices. Writes All Except EPROM 1-Wire/iButton Devices
Supports Standard and Overdrive 1-Wire Communication
DS9490B has an iButton Interface and Retains a Fixed iButton
Applications
iButton Initialization and Download
Demonstration
Development
Software Authorization
Demonstration
Development
Software Authorization
Maxim DS9490R is a USB bridge with 1-Wire RJ11 interface to accommodate 1-Wire receptacles and networks.
Applications
Software Authorisation
iButton Initialisation and download
Demonstration
iButton Initialisation and download
Demonstration
DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8 see 732-7403
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.
Specifications
Attribute | Value |
---|---|
Connector A | USB Male |
Connector B | RJ11 Female x 2 |
Connector A Gender | Male |
Connector B Gender | Female |