Microchip Medium One IoT Ethernet Development Kit LAN8740A, PIC32MZ2048EFH144 Development Kit DM990101
- RS Stock No.:
- 123-8524
- Mfr. Part No.:
- DM990101
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 123-8524
- Mfr. Part No.:
- DM990101
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Medium One IoT Ethernet Kit
The Microchip Medium One IoT Ethernet Kit is a flexible IoT development platform that simply connects an Embedded System to a Medium One Cloud Server. The board communicates data generated by sensors or other sources to the Cloud Server via an Ethernet connection.
The kit includes access to the Medium One cloud platform. This application provides an intuitive dashboard to monitor sensor data and customise the operating parameters of the sensor. To explore sensor monitoring with a hand held device a mobile app is also included.
With the Medium One IoT Ethernet Kit minimal set-up is required. The required firmware is preloaded onto the kit and can be developed utilising Microchips MPLAB Harmony IDE. The kit is also compatible with FreeRTOS, WolfMQTT and WolfSSL. The included firmware acts as an excellent base on which to develop custom IoT solutions.
To explore different applications the board is easily customised through a MikroElektronika mikroBUS™ socket. A Humidity Sensor, Pressure Sensor, Air Quality Sensor or Motion Sensor can be added to the kit by employing one of the supported MikroElektronika Click Accessory Boards. On-board push buttons and a potentiometer can also be used to generate inputs.
The kit features the Microchip LAN8740A, a 10/100 Ethernet Transceiver. This device features deterministic loop-back delay, cable diagnostic support, Wake on LAN (WoL) support, HP Auto-MDIX support and flexible power management. A PIC32MZ Microcontroller is used to drive the LAN8740A.
The kit includes access to the Medium One cloud platform. This application provides an intuitive dashboard to monitor sensor data and customise the operating parameters of the sensor. To explore sensor monitoring with a hand held device a mobile app is also included.
With the Medium One IoT Ethernet Kit minimal set-up is required. The required firmware is preloaded onto the kit and can be developed utilising Microchips MPLAB Harmony IDE. The kit is also compatible with FreeRTOS, WolfMQTT and WolfSSL. The included firmware acts as an excellent base on which to develop custom IoT solutions.
To explore different applications the board is easily customised through a MikroElektronika mikroBUS™ socket. A Humidity Sensor, Pressure Sensor, Air Quality Sensor or Motion Sensor can be added to the kit by employing one of the supported MikroElektronika Click Accessory Boards. On-board push buttons and a potentiometer can also be used to generate inputs.
The kit features the Microchip LAN8740A, a 10/100 Ethernet Transceiver. This device features deterministic loop-back delay, cable diagnostic support, Wake on LAN (WoL) support, HP Auto-MDIX support and flexible power management. A PIC32MZ Microcontroller is used to drive the LAN8740A.
Features
Complete Ethernet IoT Development Kit for the Medium One IoT Platform
Easy Setup Out of the Box
Includes Access to the Medium One Cloud Platform with Intuitive Dashboard and Analytics
Mobile App for Sensor Monitoring on Hand Held Devices
Utilises MPLAB Harmony Integrated Development Environment
mikroBUS™ Socket – Easily add a supported Humidity Sensor, Pressure Sensor, Air Quality Sensor or Motion Sensor Click Accessory Board
Four Push Buttons and a Potentiometer to Generate Inputs
Four Output LEDs
Easy Setup Out of the Box
Includes Access to the Medium One Cloud Platform with Intuitive Dashboard and Analytics
Mobile App for Sensor Monitoring on Hand Held Devices
Utilises MPLAB Harmony Integrated Development Environment
mikroBUS™ Socket – Easily add a supported Humidity Sensor, Pressure Sensor, Air Quality Sensor or Motion Sensor Click Accessory Board
Four Push Buttons and a Potentiometer to Generate Inputs
Four Output LEDs
Kit Contents
1 x Medium One IoT Ethernet Kit
1 x PICkit3 In-Circuit Debugger
1 x USB Cable – Type A to Mini-B
1 x USB Cable – Type A to Micro-B
1 x PICkit3 In-Circuit Debugger
1 x USB Cable – Type A to Mini-B
1 x USB Cable – Type A to Micro-B
Note
MikroElektronika Click Accessory Boards are not included
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | LAN8740A, PIC32MZ2048EFH144 |
Kit Name | Medium One IoT Ethernet Development Kit |