- RS Stock No.:
- 143-8553
- Mfr. Part No.:
- Si886xxISO-KIT
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€23.43
(exc. VAT)
€28.82
(inc. VAT)
Units | Per unit |
1 - 4 | €23.43 |
5 - 9 | €22.82 |
10 - 24 | €22.24 |
25 + | €21.68 |
- RS Stock No.:
- 143-8553
- Mfr. Part No.:
- Si886xxISO-KIT
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si886x2 Dual Isolator Evaluation Kit
The Si886xxISO-KIT from Silicon Labs allows users to evaluate the functionality and performance of the Si88xx family of digital isolators. The evaluation board is supplied with an Si88621ED-IS dual channel isolator which has extended dc-dc converter capabilities compared to the Si8824x.
The board includes convenient test points to permit measurement and observation of currents and voltages, and allow calculation of relevant parameters such as efficiency and load/line regulation.
The board includes convenient test points to permit measurement and observation of currents and voltages, and allow calculation of relevant parameters such as efficiency and load/line regulation.
Featured part: Si88621ED-IS dual channel isolator
Primary supply input 24Vdc
Integrated DC-DC converter supplies 5Vdc isolated output
Supply connections via terminal blocks
Digital signal connections via headers
Primary supply input 24Vdc
Integrated DC-DC converter supplies 5Vdc isolated output
Supply connections via terminal blocks
Digital signal connections via headers
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | Si8862x, Si88x2x |
- RS Stock No.:
- 143-8553
- Mfr. Part No.:
- Si886xxISO-KIT
- Manufacturer:
- Skyworks Solutions Inc