STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for Nucleo-F072RB, On Board DC-DC STEVAL-ISC004V1
- RS Stock No.:
- 164-6951
- Mfr. Part No.:
- STEVAL-ISC004V1
- Manufacturer:
- STMicroelectronics
1 In stock for delivery within 2 working days
Added
Price Each
€42.42
(exc. VAT)
€52.18
(inc. VAT)
Units | Per unit |
1 + | €42.42 |
- RS Stock No.:
- 164-6951
- Mfr. Part No.:
- STEVAL-ISC004V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ISC004V1 evaluation board is a ready-to-use USB PD source based on STUSB4710A and ST1S14 ICs. It demonstrates how to convert a fixed voltage DC power input into a USB PD variable voltage output. The STUSB4710A acts as a Type-C port interface that ensures power delivery advertising and negotiation, drives the DC-to-DC converter and power paths, and monitors VBUS voltage. The ST1S14 device manages the step down conversion from the DC input port to the negotiated VBUS voltage.
1 x USB PD port
STUSB4710A USB power delivery controller
VBUS power switches and discharge path
Support for up to 5 power data objects (PDO)
Short-to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)
Customizable start-up profiles
Compatible with NUCLEO-F072RB board for configuration and debug interface
STUSB4710A USB power delivery controller
VBUS power switches and discharge path
Support for up to 5 power data objects (PDO)
Short-to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)
Customizable start-up profiles
Compatible with NUCLEO-F072RB board for configuration and debug interface
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | Nucleo-F072RB, On Board DC-DC |
Featured Device | STEVAL-ISC004V1 |
Kit Name | Evaluation Board |
- RS Stock No.:
- 164-6951
- Mfr. Part No.:
- STEVAL-ISC004V1
- Manufacturer:
- STMicroelectronics