- RS Stock No.:
- 168-3061
- Mfr. Part No.:
- MIKROE-2700
- Manufacturer:
- MikroElektronika
11 In stock for delivery within 2 working days
Added
Price Each
€16.96
(exc. VAT)
€20.86
(inc. VAT)
Units | Per unit |
1 - 4 | €16.96 |
5 - 9 | €16.33 |
10 + | €15.73 |
- RS Stock No.:
- 168-3061
- Mfr. Part No.:
- MIKROE-2700
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
RS485 2 click carries the MAX3471 half-duplex transceiver intended for lithium battery-powered RS-485/RS-422 applications. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface with additional functionality provided by the following pins on the mikroBUS™ line: PWM, CS.
Specifications
Attribute | Value |
---|---|
Classification | Add On Board |
Kit Classification | Development Kit |
Technology | RS-485 |
Kit Name | RS485 2 Click |