- RS Stock No.:
- 174-5604
- Mfr. Part No.:
- MIKROE-2536
- Manufacturer:
- MikroElektronika
8 In stock for delivery within 2 working days
Added
Price Each
€13.31
(exc. VAT)
€16.37
(inc. VAT)
Units | Per unit |
1 - 4 | €13.31 |
5 - 9 | €12.95 |
10 - 24 | €12.61 |
25 - 49 | €12.28 |
50 + | €11.98 |
- RS Stock No.:
- 174-5604
- Mfr. Part No.:
- MIKROE-2536
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika EEPROM 4 Click Board
The MikroElektronika EEPROM 4 click board is an EEPROM memory medium with the capacity of 256KB. This click features a high endurance EEPROM module which can withstand one million write cycles, with a data retention period of about 40 years. This EEPROM 4 click features self-timed write cycles, dedicated write-protect pin, dedicated hold pin and does not require to erase before writing. The MIKROE-2536 EEPROM 4 click is aimed towards industrial and commercial applications with low voltage and low power capabilities.
Features and Benefits
• Input supply voltage is 3.3V and 5V
• Interface are GPIO and SPI
• On board TC1015, a small 100mA Low Drop-Out (LDO) regulator
• SPI serial EEPROM with a memory cell density of 2Mbits
• Interface are GPIO and SPI
• On board TC1015, a small 100mA Low Drop-Out (LDO) regulator
• SPI serial EEPROM with a memory cell density of 2Mbits
Applications
• Safeguarding sensitive data in case of a power cycle
• Simple data logging
• Storing various working parameters of a module or a device
• Temporary or permanent data storage for embedded electronic devices
• Simple data logging
• Storing various working parameters of a module or a device
• Temporary or permanent data storage for embedded electronic devices
Specifications
Attribute | Value |
---|---|
Kit Classification | mikroBus Click Board |
Featured Device | AT25M02 |
Kit Name | EEPROM 4 Click |
- RS Stock No.:
- 174-5604
- Mfr. Part No.:
- MIKROE-2536
- Manufacturer:
- MikroElektronika