STMicroelectronics Miniature KNX Transceiver with Voltage Regulators TP1-256 for KNX TP Communication STKNXTR
- RS Stock No.:
- 175-0690
- Mfr. Part No.:
- STKNXTR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 30-04-2025, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€2.987
(exc. VAT)
€3.674
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | €2.987 | €11,948.00 |
8000 + | €2.912 | €11,648.00 |
*price indicative |
- RS Stock No.:
- 175-0690
- Mfr. Part No.:
- STKNXTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
STMicroelectronics Miniature KNX Transceiver
The STMicroelectronics STKNX miniature KNX transceiver is a device used for KNX TP communication is housed in a small 4mmx4mm VQFNPN24 package for compact designs. The simple interface to the μC allows easy replacement of physical layer discrete components implementations. The STKNX features two integrated voltage regulators for external use in the application which includes a selectable 3.3V/5V - 20mA linear regulator and an adjustable 1V to 12V - 150mA high-efficiency DC/DC step down switching converter. It is used in KNX twisted-pair networks.
Features and Benefits:
• Operating temperature range is between -40°C and +85°C
• Easy interface to μC
• Very small system solution
• KNX bus power extractor supporting bus current up to 30mA
• Adjustable KNX bus current slew rate dI/dt
• No crystal required
• Easy interface to μC
• Very small system solution
• KNX bus power extractor supporting bus current up to 30mA
• Adjustable KNX bus current slew rate dI/dt
• No crystal required
Specifications
Attribute | Value |
---|---|
For Use With | KNX TP Communication |
Featured Device | TP1-256 |
Kit Name | Miniature KNX Transceiver with Voltage Regulators |