Maxim Integrated MAX14432 Evaluation Kit MAX14430, MAX14432 Evaluation Kit Evaluation Kit for MAX14430, MAX14432
- RS Stock No.:
- 196-8952
- Mfr. Part No.:
- MAX14432FSEVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 196-8952
- Mfr. Part No.:
- MAX14432FSEVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Maxim Integrated MAX14430-MAX14432 series is an evaluation kit which provides a proven design to evaluate the MAX14430-MAX14432 four-channel unidirectional digital isolators. All evaluation boards support the narrow-body 16-pin SOIC package type. These kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71v to 5.5v.
Four unidirectional channels with 3 different channel direction configurations
SMA connectors for easy connection to external equipment
SMA connectors for easy connection to external equipment
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | MAX14430, MAX14432 |
Featured Device | MAX14430, MAX14432 Evaluation Kit |
Kit Name | MAX14432 Evaluation Kit |
- RS Stock No.:
- 196-8952
- Mfr. Part No.:
- MAX14432FSEVKIT#
- Manufacturer:
- Maxim Integrated