- RS Stock No.:
- 526-9490
- Mfr. Part No.:
- CP2103EK
- Manufacturer:
- Silicon Labs
3 In stock for delivery within 2 working days
Added
Price Each
€41.38
(exc. VAT)
€50.90
(inc. VAT)
Units | Per unit |
1 - 1 | €41.38 |
2 - 4 | €40.25 |
5 - 9 | €39.20 |
10 - 24 | €38.19 |
25 + | €37.24 |
- RS Stock No.:
- 526-9490
- Mfr. Part No.:
- CP2103EK
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
CP2103 USB-UART Bridge Evaluation Kit
This kit allows users to evaluate the functions of the CP2103 USB to UART Bridge device. The CP2103 allows the updating of RS-232 and RS-485 designs to USB with a minimum of components.
RS-232 serial port via DB-9 connector
I/O signals for system status/control
Configurable I/O levels: +1.8 to +3.3V
Access to UART signals
VCP drivers for: Windows 98SE, 2000, XP, Mac OS-10, Linux
Usable with USBXpress® direct access drivers
I/O signals for system status/control
Configurable I/O levels: +1.8 to +3.3V
Access to UART signals
VCP drivers for: Windows 98SE, 2000, XP, Mac OS-10, Linux
Usable with USBXpress® direct access drivers
Supplied with
CP210x Virtual COM Port (VCP) Drivers on CD
RS-232 Cable
USB Cable
User Guide
RS-232 Cable
USB Cable
User Guide
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | CP2103 |
- RS Stock No.:
- 526-9490
- Mfr. Part No.:
- CP2103EK
- Manufacturer:
- Silicon Labs