Analog Devices, Full Duplex RS485 Transceiver Evaluation Board for 8-Pin SOIC, EVAL-RS485FD8EBZ

  • RS Stock No. 881-3122
  • Mfr. Part No. EVAL-RS485FD8EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Boards for RS-485 Transceiver, Analog Devices

This Analog Devives Evaluation Board allows quick and easy evaluation of RS-485 serial port communication transceivers with standard SOIC footprint. The circuit allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O, and RS-485 signals.
881-3126 EVAL-RS485HDEBZ SOIC-8, Half-Duplex RS-485
881-3122 EVAL-RS485FD8EBZ SOIC-8, Full-Duplex RS-485

Board layouts for standard Small Outline IC (SOIC) footprints
Power/ground connections through screw terminal blocks
Logic I/O and RS-485 signals through screw terminal blocks
Jumper selectable enable/disable for receiver enable (RE) and driver enable (DE)
Test points for measuring all signals
Resistors and footprints for termination and biasing networks

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Interface Function Transceiver
Kit Classification Evaluation Board
For Use With 8-Pin SOIC
Kit Name Full Duplex RS485
6 In stock for delivery within 2 working days
Unit of sale: Each
28.80
(exc. VAT)
35.42
(inc. VAT)
units
Per unit
1 +
€28.80
Related Products
The Si886xxISO-KIT from Silicon Labs allows users to ...
Description:
The Si886xxISO-KIT from Silicon Labs allows users to evaluate the functionality and performance of the Si88xx family of digital isolators The evaluation board is supplied with an Si88621ED-IS dual channel isolator which has extended dc-dc converter capabilities compared to the ...
The STMicroelectronics STKNX miniature KNX transceiver is a ...
Description:
The STMicroelectronics STKNX miniature KNX transceiver is a device used for KNX TP communication is housed in a small 4mmx4mm VQFNPN24 package for compact designs The simple interface to the μC allows easy replacement of physical layer discrete components implementations. ...
ADC is a common accessory for Raspberry Pi ...
Description:
ADC is a common accessory for Raspberry Pi Nowadays many cheap MCUs has built-in ADC, so we make this 8-channel ADC based on STM32F030, which is a cost-effective, low-power ARM Cortex M0 MCU. We breakout 8 channels ADC from the ...
The KSZ8851 is a single-chip Fast Ethernet controller ...
Description:
The KSZ8851 is a single-chip Fast Ethernet controller consisting of a 10/100Base-T physical layer transceiver (PHY), a MAC, and a microprocessor interface Integrated MAC and PHY Ethernet controller fully compliant with IEEE 802.3/802.3u standards Designed for high performance and high ...