- RS Stock No.:
- 102-5523
- Mfr. Part No.:
- KSL60D20-L
- Manufacturer:
- i-Autoc
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€29.06
(exc. VAT)
€35.74
(inc. VAT)
Units | Per unit |
1 + | €29.06 |
- RS Stock No.:
- 102-5523
- Mfr. Part No.:
- KSL60D20-L
- Manufacturer:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSL Series Single Phase SSR
I-Autoc KSL series single phase DC output PCB mount solid state relay. KSL relays have various control voltage options available with a load current at 3A, 5A or 10A. Featuring a mosfet output and high inrush current capability, suitable for inductrial applications such as DC motor control, DC power supplies and electromechanical devices.
PCB Mounted
Opto-isolation
Mosfet output
Low on-state resistance
Dielectric strength 2500 Vrms
RoHS compliant
Opto-isolation
Mosfet output
Low on-state resistance
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc PCB Mounting SSR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Depth | 10.5mm |
Height | 26mm |
Length | 44.5mm |
Series | KSL |
Input Current | 35mA |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Dimensions | 44.5 x 10.5 x 26mm |
Relay Type | Single Phase |
Standards Met | CE |
Special Features | High Inrush Current |
Operating Temperature Range | -30 → +80°C |
Turn On Time | 1ms |
Control Resistance | 3.6mΩ |
Turn Off Time | 1ms |