- RS Stock No.:
- 196-0394
- Mfr. Part No.:
- 2900310
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€201.61
(exc. VAT)
€247.98
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €201.61 | €20.161 |
*price indicative |
- RS Stock No.:
- 196-0394
- Mfr. Part No.:
- 2900310
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 120 V AC/110 V DC
Specifications
Attribute | Value |
---|---|
Contact Configuration | 1PDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 110 V dc, 120V ac |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RPT-120UC/21AU |
Operating Temperature Range | -40 → +55°C |
Turn On Time | 6ms |
Dimensions | 80 x 6.2 x 94mm |
Maximum Operating Temperature | +55°C |
Turn Off Time | 15ms |
Minimum Operating Temperature | -40°C |
Life | 2 x 10^7 cycles |