- RS Stock No.:
- 196-0421
- Mfr. Part No.:
- 2900393
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 01-05-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€674.89
(exc. VAT)
€830.11
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €674.89 | €67.489 |
*price indicative |
- RS Stock No.:
- 196-0421
- Mfr. Part No.:
- 2900393
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and integrated miniature solid-state relay, range: 0.7 x UN to 1.25 x UN, temperature range: -25°C to +70°C, 1 N/O contact, input: 48 V DC, output: 12 - 140 V DC/3 A
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Terminal Type | Push In |
Input Current | 5.5mA |
Series | PLC-OPT48DC |
Height | 86mm |
Length | 80mm |
Depth | 6.2mm |
Dimensions | 80 x 6.2 x 86mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Manufacturer Part No. | 2900393 |
Operating Temperature Range | -25 → +70°C |