- RS Stock No.:
- 511-4104
- Mfr. Part No.:
- ST4P3TP0 3-1416100-9
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 511-4104
- Mfr. Part No.:
- ST4P3TP0 3-1416100-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Switching Voltage | 240 → 400V ac |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | SNR |
Contact Material | Silver Alloy |
Input Current | 6A |
Dimensions | 80 x 6.2 x 94mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Special Features | Degree of protection IP20 |
Standards Met | RoHS Compliant |
Turn Off Time | 5ms |
Turn On Time | 2.5ms |
Operating Temperature Range | -40 → +55°C |
- RS Stock No.:
- 511-4104
- Mfr. Part No.:
- ST4P3TP0 3-1416100-9
- Manufacturer:
- TE Connectivity