- RS Stock No.:
- 613-6931
- Mfr. Part No.:
- 4C.01.8.048.0060SPA
- Manufacturer:
- Finder
20 In stock for delivery within 2 working days
Added
Price Each
€26.10
(exc. VAT)
€32.10
(inc. VAT)
Units | Per unit |
1 - 4 | €26.10 |
5 - 9 | €25.02 |
10 + | €24.47 |
- RS Stock No.:
- 613-6931
- Mfr. Part No.:
- 4C.01.8.048.0060SPA
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Switching Voltage | 250 → 440V ac |
Depth | 64.6mm |
Height | 82.9mm |
Length | 15.8mm |
Series | 4C Series |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 → +70°C |
Dimensions | 81 x 15.8 x 64.6mm |
Maximum Operating Temperature | +70°C |
Turn Off Time | 12ms |
Minimum Operating Temperature | -40°C |
Turn On Time | 15ms |