- RS Stock No.:
- 616-8685
- Mfr. Part No.:
- RT4S4S15 8-1415532-1
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 616-8685
- Mfr. Part No.:
- RT4S4S15 8-1415532-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Interface Modules RT Series
Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C
Note
For suitable socket please see stock number
Approvals
VDE; UL / C-UL recognised; BEAB; SEMKO;
Approvals
VDE; UL (Canada & US); BEAB; SEMKO;
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Screw |
Switching Voltage | 240 → 400V ac |
Depth | 15.8mm |
Height | 69mm |
Length | 77mm |
Series | RT |
Contact Material | Silver Alloy |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Input Resistance | 8.1kΩ |
Minimum Operating Temperature | -20°C |
Dimensions | 77 x 15.8 x 69mm |
Turn Off Time | 2ms |
- RS Stock No.:
- 616-8685
- Mfr. Part No.:
- RT4S4S15 8-1415532-1
- Manufacturer:
- TE Connectivity