- RS Stock No.:
- 746-5918
- Mfr. Part No.:
- 3TX7002-1AB00
- Manufacturer:
- Siemens
- RS Stock No.:
- 746-5918
- Mfr. Part No.:
- 3TX7002-1AB00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens Interface Relay Module
The Siemens 24VAC/DC operated interface relay module is suitable for mounting in small electrical cabinets with low depth and short distances between the mounting rails. This interface relay module is an innovative, compact electromechanical solid-state device equipped with a VUC coil and 1 CO switching contact configuration change. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. This device has many approvals and hence, it can be used for many applications around the world. It also offers a high-density solution for smaller electrical cabinets and other industrial applications thus, optimising your panel installation. This relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
Dimensions are 11.5mm (W) x 60mm (H) x 62mm (D)
Input and output circuits and the voltage supply are completely electrically isolated
Control and peripheral motor protection
Coupling device (interface) as a connector module
Operating temperature ranges between -25°C and 60°C
Screw type terminal connection
Switching current of 3A
Din rail type mount
Input and output circuits and the voltage supply are completely electrically isolated
Control and peripheral motor protection
Coupling device (interface) as a connector module
Operating temperature ranges between -25°C and 60°C
Screw type terminal connection
Switching current of 3A
Din rail type mount
Applications
Industrial process control
Motor control applications
Electrical isolation
Signal matching between electronic controls
Motor control applications
Electrical isolation
Signal matching between electronic controls
Certifications
UL approved
CCC certified
EAC certified
CE certified
IP20 rated
EN50005
DIN VDE 0110
DIN VDE 0435
DIN VDE 0660
CCC certified
EAC certified
CE certified
IP20 rated
EN50005
DIN VDE 0110
DIN VDE 0435
DIN VDE 0660
Specifications
Attribute | Value |
---|---|
Terminal Type | Screw |
Coil Voltage | 24 V ac/dc |
- RS Stock No.:
- 746-5918
- Mfr. Part No.:
- 3TX7002-1AB00
- Manufacturer:
- Siemens