Phoenix Contact PLC-RSC- 24DC/21-21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole, 50mA Load
- RS Stock No.:
- 768-4740
- Mfr. Part No.:
- 2967125
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Units | Per unit |
1 - 4 | €19.20 |
5 - 9 | €18.42 |
10 + | €17.46 |
- RS Stock No.:
- 768-4740
- Mfr. Part No.:
- 2967125
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Phoenix Contact Interface Relay, 2PDT - PLC-RSC- 24DC/21-21AU - 2967125
This compact PLC (programmable logic controller) from Phoenix Contact offers a compact means of operating a relay and can be mounted conveniently to your DIN rail. Use it to control installations including radio-electronic, electro-physical and X-ray devices. The screw terminals make quick and secure connections, while a damping diode protects the circuit if there's any sudden loss of current. The LED (light-emitting diode) operating voltage display makes it easy to keep an eye on performance.
With a DPDT (double pole, double throw) configuration, this versatile switching device connects two inputs to four outputs. The module can withstand temperatures as low as -40˚C and as high as +60˚C, making it suitable for use in a broad range of industrial environments. PLC relays such as this one are commonly found in industrial applications such as factory assembly lines, where they are used to control automated processes.
With a DPDT (double pole, double throw) configuration, this versatile switching device connects two inputs to four outputs. The module can withstand temperatures as low as -40˚C and as high as +60˚C, making it suitable for use in a broad range of industrial environments. PLC relays such as this one are commonly found in industrial applications such as factory assembly lines, where they are used to control automated processes.
Silver alloy contact material
Dimensions of 94 (length) x 80 (width) x 14 mm (depth)
Input current of 18 mA
Input voltage of 24 V DC
Load current rating of 50 mA
Load voltage rating of 30 V AC, 36 V DC
Operating temperature range of -40°C to +60°C
Turn-off time of 10 ms
Turn-on time of 8 ms
Dimensions of 94 (length) x 80 (width) x 14 mm (depth)
Input current of 18 mA
Input voltage of 24 V DC
Load current rating of 50 mA
Load voltage rating of 30 V AC, 36 V DC
Operating temperature range of -40°C to +60°C
Turn-off time of 10 ms
Turn-on time of 8 ms
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Load Current Rating | 50mA |
Load Voltage Rating | 30 V ac, 36V dc |
Maximum Input Voltage | 33.6V dc |
Minimum Input Voltage | 20.2V |
Switching Voltage | 30V ac |
Terminal Type | Screw |
Depth | 14mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RSC- 24DC/21-21AU |
Contact Material | Silver Alloy |
Input Current | 18mA |
Life | 3 x 10^7 Cycles |
Dimensions | 94 x 14 x 80mm |
Maximum Operating Temperature | +60°C |
Input Voltage Range | 24V dc |
Relay Type | Solid State Relay |
Relay Switching Classification | Miniature Relay |
Accessory Type | Relay Module |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 8ms |
Turn Off Time | 10ms |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 768-4740
- Mfr. Part No.:
- 2967125
- Manufacturer:
- Phoenix Contact