- RS Stock No.:
- 768-5046
- Mfr. Part No.:
- 2982728
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 768-5046
- Mfr. Part No.:
- 2982728
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Standards
IEC 60664, EN 50178, IEC 62103
Approvals
CUL, GL, UL
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Input Current | 3.4mA |
Height | 80mm |
Depth | 6.2mm |
Length | 86mm |
Series | PLC-OSC-24DC/TTL |
Maximum Operating Temperature | +60°C |
Dimensions | 86 x 6.2 x 80mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |
Manufacturer Part No. | 2982728 |