- RS Stock No.:
- 801-7889
- Mfr. Part No.:
- 2980665
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€46.66
(exc. VAT)
€57.39
(inc. VAT)
Units | Per unit |
1 - 4 | €46.66 |
5 - 9 | €45.24 |
10 + | €43.30 |
- RS Stock No.:
- 801-7889
- Mfr. Part No.:
- 2980665
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-OSC Series
Phoenix Contact PLC-OSC-12DC/300DC/1 2980665
The Phoenix PLC-OSC Series of relay modules feature terminal blocks with screw connection, suitable for DIN-rail mounting, offering a protective circuit in input and output.
Features and Benefits
- The PLC Interface relay module is compact in size with dimensions: Width - 6.2 mm x Height 80 mm x Depth 86 mm
- Operating temperature range of -25 ºC to 60 ºC
- The module has an input voltage of 12 V DC and voltage outputs of up to 300 V DC/1 A
- The product includes a status indicator and a yellow LED to indicate operating voltage
- The relay module is resistant to vibrations and shocks, offering wear-free switching with no contact bounce
- Optional bridging of adjacent modules is available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electro physical and X-ray installations.
How does a Relay Module work?
Relay interfaces are a sophisticated and convenient way to operate a relay. They predominantly contain switches that enable the contacts that they are housed into become either closed or open, on or off. They are a great way to organise and operate a relay, helping them improve a relay's performance.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Series | PLC-OSC- 12DC/300DC/1 |
Height | 80mm |
Manufacturer Part No. | 2980665 |
- RS Stock No.:
- 801-7889
- Mfr. Part No.:
- 2980665
- Manufacturer:
- Phoenix Contact