RS PRO Input/Output Module, 24 V dc, 0 20 mA for use with RSDA Inverter Drives

  • RS Stock No. 136-3136
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RSDA Input/Output Module

Features and Benefits

Signal input isolation
Potentiometer operation
Multi function input terminals
Multi function output relays
Multi function open collector outputs
Isolated signal output
Selectable jumpers
Multi-turn trimpots
Barrier terminals

RS Pro Inverter Drives

Specifications
Attribute Value
Supply Voltage 24 V dc
Current Rating 0 20 mA
For Use With RSDA Inverter Drives
Mounting Type Chassis Mount
4 In stock for delivery within 2 working days
Unit of sale: Each
78.95
(exc. VAT)
97.11
(inc. VAT)
units
Per unit
1 +
€78.95
Related Products
For applications sensitive to power interruptions, the battery ...
Description:
For applications sensitive to power interruptions, the battery control modules are used to supply voltage after the network has been cut off, allowing for a back-up of the current values or the protection of certain actuators supplied with 24 VdcRetaining ...
Professional range of RSAC signal isolators Provides an ...
Description:
Professional range of RSAC signal isolators Provides an isolated interface between non-isolated signal sources and the drive. Supplied with power supply. All models are highly reliable and excellent quality. Easy to install Snap-in mounting base Voltage or current signal inputs ...
Professional range of RSACDC power on/off switches Designed ...
Description:
Professional range of RSACDC power on/off switches Designed to be installed on the front cover of a drive. Provides a positive AC line disconnect. All models are highly reliable and excellent quality.
The ABB power module is a PROFIBUS DP ...
Description:
The ABB power module is a PROFIBUS DP adapter module supporting DP-V0 and DP-V1 communication It is compatible with ACS355, ACSM1, ACH580, ACS850, ACQ810, ACS880 inverters and DCS880 DC thyristor drives. It fits behind the lower terminal cover into an ...